
Number
Total (€ 1.79 / piece)
€ 2.89
-38 %
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
LAPP 53111720 Cable gland with bend relief sleeve M20 Polyamide Black (RAL 9005) 1 pc(s)
- Metric PA6 plastic screwed gland with bend protection spiral for additional functional safety
- UV resistant
Technical specifications
- Product type
Cable gland
- Features
with bend relief sleeve
- Factory colour
Black (RAL 9005)
- External thread
M20
- Material
Polyamide
- Clamp Ø
7 mm
- Terminal Ø (max.)
13 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
25 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111720
- Type
SKINTOP® BS-M 20 x 1.5
- Material (details)
Body: Polyamide, seal: CR/NBR
- Temperature range
-20 - +100 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526906 LAPP 53111720 Cable gland with bend relief sleeve M20 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526906 LAPP 53111720 Cable gland with bend relief sleeve M20 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 526906 LAPP 53111720 Cable gland with bend relief sleeve M20 Polyamide Black (RAL 9005) 1 pc(s)
Description
For securing flexible cables for example on hand tools and moving machine parts, the bend protection is an important feature for cable care and functional safety.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.55€ 4.45*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































