
Highlights & Details
LAPP 53112000 Cable gland M12 Brass Brass 1 pc(s)
- Those versatile brass screw connection with metric connecting thread
- IP69K
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M12
- Material
Brass
- Clamp Ø
3 mm
- Terminal Ø (max.)
7 mm
- Thread length
6.5 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68 (up to 10 bar)
IP69
- Spanner size
16 mm
- Weight
19.00
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112000
- Type
SKINTOP® MS-M12X1.5
- Material (details)
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
- Type
MS-M12X1.5
- Temperature range
-30 - +100 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526985 LAPP 53112000 Cable gland M12 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526985 LAPP 53112000 Cable gland M12 Brass Brass 1 pc(s)
Information
Information 526985 LAPP 53112000 Cable gland M12 Brass Brass 1 pc(s)
Description
Scope of delivery
- Delivery without locknut.
Frequently Bought Together
(*All information is plus legal VAT)€ 10.59€ 9.24*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























