• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112004 Cable gland 1/4" Brass Brass 100 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
1/4"
Material
Brass
Clamp Ø
3.5 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® MS NPT cable gland

  • Emc protection

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

1/4"

Material

Brass

Clamp Ø

3.5 mm

Terminal Ø (max.)

7 mm

Thread length

15 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Spanner size

16 mm

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112004

Type

SKINTOP® MS-NPT 1/4''

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043957 LAPP 53112004 Cable gland 1/4" Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043957 LAPP 53112004 Cable gland 1/4" Brass Brass 100 pc(s)

Description

Conical NPT threads. High functional reliability. Optimum strain relief. Large, variable clamping ranges.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?