• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112035 Cable gland M25 Brass Brass 1 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Material
Brass
Clamp Ø
9 mm
Terminal Ø (max.)
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M25

Material

Brass

Clamp Ø

9 mm

Terminal Ø (max.)

17 mm

Thread length

12 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Spanner size

29 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112035

Type

SKINTOP® MS-M-XL 25x1,5

Material (details)

Brass

Type

MS-M-XL 25x1.5

Clamping range diameter mm

9 - 17 mm

Temperature range

-30 - +100 °C

Size

M25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 535661 LAPP 53112035 Cable gland M25 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535661 LAPP 53112035 Cable gland M25 Brass Brass 1 pc(s)

Information

Information 535661 LAPP 53112035 Cable gland M25 Brass Brass 1 pc(s)

Conformity certificate

Conformity certificate 535661 LAPP 53112035 Cable gland M25 Brass Brass 1 pc(s)

Description

Hints

Please order locknut separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)