• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112155 Cable gland M40 Brass Brass 10 pc(s)

1/2
Product type
Cable gland
External thread
M40
Material
Brass
Clamp Ø
15 mm
Terminal Ø (max.)
23 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M40

Material

Brass

Clamp Ø

15 mm

Terminal Ø (max.)

23 mm

Thread length

15 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Spanner size

45 mm

Halogen-free

No

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112155

Type

SKINTOP® MSR-M-XL 40X1,5

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043994 LAPP 53112155 Cable gland M40 Brass Brass 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1043994 LAPP 53112155 Cable gland M40 Brass Brass 10 pc(s)

What kind of Cable Screw Connectors are you looking for?