• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112514 Cable gland M110 Brass Brass 1 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M110
Material
Brass
Clamp Ø
86 mm
Terminal Ø (max.)
98 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® MS-M BRUSH screwed cable gland

  • Emc protection

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M110

Material

Brass

Clamp Ø

86 mm

Terminal Ø (max.)

98 mm

Thread length

25 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Spanner size

135 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112514

Type

SKINTOP® MS-M110X2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043951 LAPP 53112514 Cable gland M110 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1043951 LAPP 53112514 Cable gland M110 Brass Brass 1 pc(s)

Description

Quick, comfortable shielded contact. Optimal, low-ohm 360° shield contact. Faster than any comparable system. Easily and securely. Unrestricted mounting when adjusting cables.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?