• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112620 Cable gland M16 Brass Brass 1 pc(s)

1/4
Product type
Cable gland
External thread
M16
Material
Brass
Clamp Ø
4.5 mm
Terminal Ø (max.)
9.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53112620 Cable gland M16 Brass Brass 1 pc(s)

  • 'All prices include brass surcharge' in black text on a white background.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M16

Material

Brass

Clamp Ø

4.5 mm

Terminal Ø (max.)

9.5 mm

Thread length

7 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Spanner size

20 mm

Weight

29.00

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112620

Type

SKINTOP® MS-SC-M 16X1.5

Material (details)

Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR

Type

SKINTOP® MS-SC-M 12X1.5

Temperature range

-30 - +100 ºC °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 527061 LAPP 53112620 Cable gland M16 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 527061 LAPP 53112620 Cable gland M16 Brass Brass 1 pc(s)

Information

Information 527061 LAPP 53112620 Cable gland M16 Brass Brass 1 pc(s)

Description

Installation friendly, EMC secure screwed cable gland. The SKINTOP® MS-SC-M screen connection is the ideal screw-connection system for all CU shielded cables and leads. The patented inner contact springs create a low resistance shield contact quickly and securely.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)