• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112635 Cable gland M20 Brass Brass 1 pc(s)

Image similar
Product type
Cable gland
External thread
M20
Material
Brass
Clamp Ø
7 mm
Terminal Ø (max.)
12.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53112635 Cable gland M20 Brass Brass 1 pc(s)

  • The installation-friendly EMC secure screwed cable gland with extra long metric thread.
  • 'All prices include brass surcharge' in black text on a white background.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M20

Material

Brass

Clamp Ø

7 mm

Terminal Ø (max.)

12.5 mm

Thread length

12 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Spanner size

24 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112635

Type

SKINTOP® M20 x 1,5

Material (details)

Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR

Type

M20 x 1.5

Temperature range

-30 - +100 ºC °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 600986 LAPP 53112635 Cable gland M20 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 600986 LAPP 53112635 Cable gland M20 Brass Brass 1 pc(s)

Information

Information 600986 LAPP 53112635 Cable gland M20 Brass Brass 1 pc(s)

Description

The SKINTOP® MS-SC-M-XL screen connection is the ideal screwed gland system for all Cu shielded cables and leads. The large variable clamping range makes allocation easy and uncomplicated and permits economic storage. The patented inner contact springs create a low resistance shield contact quickly and securely. Time-consuming disassembly of the screwed gland before installation is not necessary.

Scope of delivery

  • Locknut not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)