1/5
Image similar




Cable gland
Brass
M40
Brass
19 mm
28 mm
9 mm
-30 °C
+100 °C
IP68 (up to 5 bar)
45 mm
173.00
No
1 pc(s)
Yes
53112660
SKINTOP® MS-SC-M 40X1.5
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
SKINTOP® MS-SC-M 12X1.5
19 - 28 mm
-30 - +100 ºC °C
yes
Datasheet 527849 LAPP 53112660 Cable gland M40 Brass Brass 1 pc(s)
User & Safety Instructions 527849 LAPP 53112660 Cable gland M40 Brass Brass 1 pc(s)
Information 527849 LAPP 53112660 Cable gland M40 Brass Brass 1 pc(s)
€ 87.98*
The necessary accessories are required to use the article as described.