
Highlights & Details
SKINTOP® Cable gland MS-M Brush
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M32
- Material
Brass
- Clamp Ø
11 mm
- Terminal Ø (max.)
21 mm
- Thread length
9 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
36 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112677
- Type
SKINTOP® MS-M BRUSH 32x1,5
- Type
SKINTOP MS-M BRUSH 32x1.5
- Clamping range diameter mm
11 - 21 mm
- Temperature range
-30 - +100 °C
- Size
M32
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536436 LAPP 53112677 N/A M32 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536436 LAPP 53112677 N/A M32 Brass Brass 1 pc(s)
Information
Information 536436 LAPP 53112677 N/A M32 Brass Brass 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 51.38€ 50.98*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























