• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112800 Cable gland M12 Brass Brass 100 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M12
Material
Brass
Clamp Ø
3 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M12

Material

Brass

Clamp Ø

3 mm

Terminal Ø (max.)

7 mm

Thread length

12 mm

Min. temperature

-30 °C

Max. temperature

+90 °C

IP68

Spanner size

16 mm

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112800

Type

SKINTOP® MS-M 12X1,5 ATEX XL

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043930 LAPP 53112800 Cable gland M12 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043930 LAPP 53112800 Cable gland M12 Brass Brass 100 pc(s)

Description

Resistance to cold. High strain relief. Large, variable clamping ranges. Anti-static. High functional reliability.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?