
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
LAPP 55501070 SILVYN® KLICK-GM 32x1.5 SILVYN Threaded Hose Connection PA silicone-free Grey (RAL 7001)
- Straight, grey, protection class IP68/69K, with push-in seal.
Our service for you
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Grey (RAL 7001)
- Material
Polyamide
- Angled
Straight
- Compatible with
SILVYN® RILL
- Inside diameter
29 mm
- Internal thread
M32
- Outside Ø
29 mm
- External thread
M32
- Max. temperature
+100 °C
- Min. temperature
-30 °C
- Manufacturer part #
55501070
- RoHS-compliant
Yes
- Type
SILVYN® KLICK-GM 32x1.5
- Material (details)
PA silicone-free
- Type
Screw connection for RILL protective hoses
- Type
SILVYN® KLICK-GM
- Temperature range
-30 - +100 °C
Documents & Downloads
Datasheet
Datasheet 601291 LAPP 55501070 SILVYN® KLICK-GM 32x1.5 SILVYN Threaded Hose Connection PA silicone-free Grey (RAL 7001)
User & Safety Instructions
User & Safety Instructions 601291 LAPP 55501070 SILVYN® KLICK-GM 32x1.5 SILVYN Threaded Hose Connection PA silicone-free Grey (RAL 7001)
Information
Information 601291 LAPP 55501070 SILVYN® KLICK-GM 32x1.5 SILVYN Threaded Hose Connection PA silicone-free Grey (RAL 7001)
Description
The push-in seal allows the one-part screwed gland to be installed quickly and securely. The component is disconnected by sliding the locking sleeve. Protection class IP68 and IP69 K to DIN 40050 T.9.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























