
Highlights & Details
LAPP 55501440 SILVYN® LKI-M 32x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
- Upper part can be rotated
- For shake-proof and high-tensile mounting
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Silver-grey (RAL 7001)
- Material
Polypropylene
- Angled
Straight
- Conduit features
smooth inner lining
- Compatible with
SILVYN® FD-PU
- Suitable for diameters
27 mm
- Inside diameter
22 mm
- Outside Ø
32 mm
- External thread
M32
- Max. temperature
+110 °C
- Min. temperature
-10 °C
- Length
58 mm
- Manufacturer part #
55501440
- RoHS-compliant
Yes
- Type
SILVYN® LKI-M 32x1,5 SGY
- Material (details)
PP
- Type
SILVYN® LKI-M 32x1.5 SGY
- Temperature range
-10 - +110 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 603724 LAPP 55501440 SILVYN® LKI-M 32x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
User & Safety Instructions
User & Safety Instructions 603724 LAPP 55501440 SILVYN® LKI-M 32x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
Information
Information 603724 LAPP 55501440 SILVYN® LKI-M 32x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 30.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























