• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 57104/500 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 25 mm² Red 500 m

EAN:
Part number:
Item no:
Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
25 mm²
Cable type
ÖLFLEX® HEAT 180 SIF
Outside Ø
9.20 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® 180 SIF silicone single

  • -50 - +180 °C
  • Finely stranded copper conductor
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

500 m

Cross section (each core)

25 mm²

Insulation material

Silicone

Cable features

Heat-resistant

Halogen-free

Flame-retardant

Cable type

ÖLFLEX® HEAT 180 SIF

Outside Ø

9.20 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

57104/500

Factory colour

Red

Core layout

Finely stranded

Sold per metre

No

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 25 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 SIF 1X25 RD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037193 LAPP 57104/500 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 25 mm² Red 500 m

User & Safety Instructions

User & Safety Instructions 1037193 LAPP 57104/500 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 25 mm² Red 500 m

Description

Fields/areas with high environment temperatures where original wire insulation materials embrittles due to short time.
Typical areas of application:
Cabinets · Device/apparatus construction · Electromotor industry · Sauna and Solaria construction · Thermal- and heating elements · Lighting Technology · Ventilator construction · Air Conditioning · Furnace construction · Generators -and Transformators construction.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.