• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 611603/762 Connection cable 3 x 1.5 mm² 762 m

1/2
Product type
Connection cable
No. of leads
3 x
Cross section (each core)
1.5 mm²
Content
762 m
Cross section
3 x 1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connection cable

No. of leads

3 x

Cross section (each core)

1.5 mm²

Cross section

3 x 1.5 mm²

Outside Ø

10.1 mm

Content

762 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Manufacturer part #

611603/762

Type

ÖLFLEX® POWER MULTI 3G16AWG

1.5 mm²

Polyvinyl chloride (PVC)

Colours and numbers

500 V

Black

Copper

Other

Class 5 = flexible

-40-105 °C

300 V

3

10.1 mm

TRUE

FALSE

Bare

16

42.1 mm

42.1 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3363477 LAPP 611603/762 Connection cable 3 x 1.5 mm² 762 m

User & Safety Instructions

User & Safety Instructions 3363477 LAPP 611603/762 Connection cable 3 x 1.5 mm² 762 m

Description

ÖLFLEX® Power MULTI 3G16AWG connector cable; 3G1.5; U0/U: 300/500 V; wire identification: Colours and numbers; UL listed; flexible

This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.