• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61710190 KABELBINDER QUICK TIE 500X5,7 BK Cable tie 500 mm 5.7 mm Black UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
500 mm
Cable tie width
5.7 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

500 mm

Cable tie width

5.7 mm

Cable tie features

UV-proof

Halogen-free

Yes

Material

Polyethylene (PE)

Manufacturer part #

61710190

Type

KABELBINDER QUICK TIE 500X5,7 BK

TRUE

Plastic

FALSE

FALSE

5.7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369470 LAPP 61710190 KABELBINDER QUICK TIE 500X5,7 BK Cable tie 500 mm 5.7 mm Black UV-proof 100 pc(s)

Description

CABLE TIE QUICK TIE 500X5.7 BK cable binder; cable binder width: 5.7 mm; total length: 500 mm; black; polyethylene; Halogen-free, UV-resistant

This text is machine translated.