• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61712860 SILVYN® OR 3/4'' 21x26,4 BK Metal sleeving Black 21 mm 50 m

Image similar
Product type
Metal sleeving
Content
50 m
Material
Steel
Conduit features
extra crush-proof
wire-reinforced
acid-resistant
oil-resistant
Inside diameter
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.90)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

LAPP 61712860 SILVYN® OR 3/4'' 21x26,4 BK Metal sleeving Black 21 mm 50 m

Our service for you

Technical specifications

Product type

Metal sleeving

Content

50 m

Factory colour

Black

Material

Steel

Conduit features

extra crush-proof

wire-reinforced

acid-resistant

oil-resistant

Inside diameter

21 mm

Outside Ø

26.40 mm

Max. temperature

+100 °C

Min. temperature

-20 °C

Bend radius

140 mm

Manufacturer part #

61712860

RoHS-compliant

Yes

Type

SILVYN® OR 3/4'' 21x26,4 BK

Documents & Downloads

Datasheet

Datasheet 1502679 LAPP 61712860 SILVYN® OR 3/4'' 21x26,4 BK Metal sleeving Black 21 mm 50 m

User & Safety Instructions

User & Safety Instructions 1502679 LAPP 61712860 SILVYN® OR 3/4'' 21x26,4 BK Metal sleeving Black 21 mm 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)