
Highlights & Details
LAPP 61713300 SILVYN® SI 13 x 16 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)
- For protection against dust and wetness
Our service for you
Technical specifications
- Flame-resistant and self-extingishing
- Electrical dielectric strength 25 kV/mm
- Tear strength: 23 N/mm² Shore hardness A: 75 º to 90 º
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Inside diameter
13 mm
- Outside Ø
16 mm
- Max. temperature
+80 °C
- Min. temperature
-5 °C
- Manufacturer part #
61713300
- RoHS-compliant
Yes
- Type
SILVYN® SI 13 x 16
- Material (details)
Soft PVC
- Max. length sold by the metre
50 m
- Type
SILVYN® SI 13 x 16
- Temperature range
-5 to +80 °C
Documents & Downloads
Datasheet
Datasheet 604464 LAPP 61713300 SILVYN® SI 13 x 16 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)
User & Safety Instructions
User & Safety Instructions 604464 LAPP 61713300 SILVYN® SI 13 x 16 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)
Information
Information 604464 LAPP 61713300 SILVYN® SI 13 x 16 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 5.58*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























