
Number
Total (1 m = € 3.50)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
SILVYN® Cable protection hose-System SP Hard plastic-Spiral
- Soft PVC with integrated hard PVC Spiral
- Easy to process
Our service for you
Technical specifications
- Product type
Conduit
- Content
10 m
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Conduit features
Flexible
wire-reinforced
smooth inner lining
- Inside diameter
10 mm
- Outside Ø
14 mm
- Max. temperature
+60 °C
- Min. temperature
-15 °C
- Bend radius
50 mm
- Manufacturer part #
61714000/10
- RoHS-compliant
Yes
- Type
SILVYN® SP 10x14 SGY
- Material (details)
PVC
- Temperature range
-15 - +60 °C
Documents & Downloads
Datasheet
Datasheet 607488 LAPP 61714000/10 SILVYN® SP 10x14 SGY Conduit Silver-grey (RAL 7001) 10 mm 10 m
Information
Information 607488 LAPP 61714000/10 SILVYN® SP 10x14 SGY Conduit Silver-grey (RAL 7001) 10 mm 10 m
Description
Silvery form static images Cable protection tube made of Soft-PVC with HARD-PVC-Spiral. The Spiral is built into the Wall of the hose, the hose is Smooth inside, because Cables can be easily recovered. Reliable protection against Dust, moisture, mechanical Stress.
Scope of delivery
- Packing (10 m).
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.28*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























