
LAPP 61714120 SILVYN® SP 30x36 SGY SILVYN Cable Protection Hose-System SP Hard Plastic-Spiral PVC Silver-grey (RAL 7001)
Highlights & Details
LAPP 61714120 SILVYN® SP 30x36 SGY SILVYN Cable Protection Hose-System SP Hard Plastic-Spiral PVC Silver-grey (RAL 7001)
- Soft PVC with integrated hard PVC Spiral
- Easy to process
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Conduit features
Flexible
wire-reinforced
smooth inner lining
- Inside diameter
30 mm
- Outside Ø
36 mm
- Max. temperature
+60 °C
- Min. temperature
-15 °C
- Bend radius
140 mm
- Manufacturer part #
61714120
- RoHS-compliant
Yes
- Type
SILVYN® SP 30x36 SGY
- Material (details)
PVC
- Max. length sold by the metre
25 m
- Type
SILVYN® SP 30X36 SGY
- Temperature range
-15 - +60 °C
Documents & Downloads
Datasheet
Datasheet 603709 LAPP 61714120 SILVYN® SP 30x36 SGY SILVYN Cable Protection Hose-System SP Hard Plastic-Spiral PVC Silver-grey (RAL 7001)
User & Safety Instructions
User & Safety Instructions 603709 LAPP 61714120 SILVYN® SP 30x36 SGY SILVYN Cable Protection Hose-System SP Hard Plastic-Spiral PVC Silver-grey (RAL 7001)
Information
Information 603709 LAPP 61714120 SILVYN® SP 30x36 SGY SILVYN Cable Protection Hose-System SP Hard Plastic-Spiral PVC Silver-grey (RAL 7001)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 18.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























