• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61716760 Heatshrink Black 7 mm 4 mm Shrinkage:2:1 100 m

1/3
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
7 mm
Nominal diameter (post-shrinkage)
4 mm
Content
100 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HEAT SHRINK TUBING HOTY 4

  • 100 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 7 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

7 mm

Nominal diameter (post-shrinkage)

4 mm

Factory colour

Black

Shrinkage

2:1

Content

100 m

Material

Polyvinyl chloride

Manufacturer part #

61716760

Type

SCHRUMPFSCHLAUCH HOTY 4

Wall thickness (post-shrinkage)

0.5 mm

Documents & Downloads

Datasheet

Datasheet 3443921 LAPP 61716760 Heatshrink Black 7 mm 4 mm Shrinkage:2:1 100 m

Datasheet 3443921 LAPP 61716760 Heatshrink Black 7 mm 4 mm Shrinkage:2:1 100 m

User & Safety Instructions

User & Safety Instructions 3443921 LAPP 61716760 Heatshrink Black 7 mm 4 mm Shrinkage:2:1 100 m

Description

SHRINK HOSE HOTY 4 shrink hose; cable diameter: 7mm - 4mm; polyvinyl chloride; black;

This text is machine translated.

Accessories

(*All information is plus legal VAT)