
Highlights & Details
Braided hose SILVYN ® braid
- halogen-free, chemical-resistant, Dispenser
Our service for you
Technical specifications
- Product type
Braided hose
- Features
halogen-free
chemical-resistant
Dispenser
- Bundle diameter (min.)
26 mm
- Factory colour
Black
- Bundle Ø (max.)
36 mm
- Material
Polyamide 6.6
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Bundle Ø range
26 up to 36 mm
- Manufacturer part #
61721264
- Content
10 m
- RoHS-compliant
Yes
- Type
SILVYN® BRAID PA6 NW
Documents & Downloads
Datasheet
Datasheet 607471 LAPP 61721264 SILVYN® BRAID PA6 NW Braided hose Black Polyamide 6.6 26 up to 36 mm 10 m
User & Safety Instructions
User & Safety Instructions 607471 LAPP 61721264 SILVYN® BRAID PA6 NW Braided hose Black Polyamide 6.6 26 up to 36 mm 10 m
Information
Information 607471 LAPP 61721264 SILVYN® BRAID PA6 NW Braided hose Black Polyamide 6.6 26 up to 36 mm 10 m
Description
This text is machine translated.
Scope of delivery
- 10 m in the cardboard dispenser.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 444.99€ 344.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























