
Highlights & Details
LAPP 61721730 SILVYN® FPS SILVYN Cable Conduit Soft PVC and insulated spring steel wire spiral Grey
- Soft PVC with integrated, insulated spring steel spiral
- VDE approved
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Grey
- Material
PVC
- Conduit features
Flexible
oil-resistant
wire-reinforced
- Inside diameter
16 mm
- Outside Ø
21 mm
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Bend radius
17 mm
- Manufacturer part #
61721730
- RoHS-compliant
Yes
- Type
SILVYN® FPS
- Material (details)
Soft PVC and insulated spring steel wire spiral
- Max. length sold by the metre
10 m
- Type
SILVYN® FPS 16x21 mm
- Temperature range
-20 - +80 ºC °C
Documents & Downloads
Datasheet
Datasheet 601356 LAPP 61721730 SILVYN® FPS SILVYN Cable Conduit Soft PVC and insulated spring steel wire spiral Grey
User & Safety Instructions
User & Safety Instructions 601356 LAPP 61721730 SILVYN® FPS SILVYN Cable Conduit Soft PVC and insulated spring steel wire spiral Grey
Information
Information 601356 LAPP 61721730 SILVYN® FPS SILVYN Cable Conduit Soft PVC and insulated spring steel wire spiral Grey
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 32.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























