• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742419 Heatshrink Green-yellow 9.5 mm 4.7 mm Shrinkage:2:1 25 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
9.5 mm
Nominal diameter (post-shrinkage)
4.7 mm
Content
25 m
Nominal diameter (pre-shrinkage)
9.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT 9.5/4.7 GN/YE

  • 25 m
  • Shrinkage: 2:1
  • Green-yellow
  • Nominal inside diameter (pre-shrinkage): 9.5 mm

Technical specifications

Product type

Heatshrink

Nominal diameter (pre-shrinkage)

9.5 mm

Nominal inside diameter (pre-shrinkage)

9.5 mm

Nominal diameter (post-shrinkage)

4.7 mm

Factory colour

Green-yellow

Shrinkage

2:1

Content

25 m

Material

Polyolefin

Manufacturer part #

61742419

Length

25 m

Type

SCHRUMPFSCHLAUCH PROTECT 9,5/4,7 GN/YE

FALSE

0.64 mm

25 m

4.7 mm

FALSE

2:1

TRUE

Documents & Downloads

Datasheet

Datasheet 3443940 LAPP 61742419 Heatshrink Green-yellow 9.5 mm 4.7 mm Shrinkage:2:1 25 m

Datasheet 3443940 LAPP 61742419 Heatshrink Green-yellow 9.5 mm 4.7 mm Shrinkage:2:1 25 m

User & Safety Instructions

User & Safety Instructions 3443940 LAPP 61742419 Heatshrink Green-yellow 9.5 mm 4.7 mm Shrinkage:2:1 25 m

Description

SHRINK HOSE PROTECT 9.5/4.7 GN/YE shrink hose; cable diameter 9.5mm - 4.7mm; polyolefin; green-yellow;

This text is machine translated.

Accessories

(*All information is plus legal VAT)