

Heatshrink
56 mm
56 mm
17 mm
Black
3:1
3 m
Polyolefin
61742463
Yes
3 m
SCHRUMPFSCHLAUCH PROTECT-M 56/17 BK
TRUE
2.9 mm
3 m
17 mm
FALSE
3:1
FALSE
Datasheet 3443970 LAPP 61742463 Heatshrink Black 56 mm 17 mm Shrinkage:3:1 3 m
Datasheet 3443970 LAPP 61742463 Heatshrink Black 56 mm 17 mm Shrinkage:3:1 3 m
User & Safety Instructions 3443970 LAPP 61742463 Heatshrink Black 56 mm 17 mm Shrinkage:3:1 3 m
The necessary accessories are required to use the article as described.