
1/3
Heatshrink
19.1 mm
9.5 mm
Black
50 m
Polyolefin
61742480
Yes
1 m
50 m
PROTECT-HF 19,1/9,5 BK
0.77 mm
TRUE
0.77 mm
50 m
9.5 mm
FALSE
2:1
FALSE
Datasheet 3443881 LAPP 61742480 Heatshrink Black 19.1 mm 9.5 mm 50 m
Datasheet 3443881 LAPP 61742480 Heatshrink Black 19.1 mm 9.5 mm 50 m
User & Safety Instructions 3443881 LAPP 61742480 Heatshrink Black 19.1 mm 9.5 mm 50 m
The necessary accessories are required to use the article as described.