
1/3
Heatshrink
4.8 mm
2.4 mm
Green-yellow
2:1
50 m
Polyolefin
61742483
Yes
50 m
1 m
PROTECT-HF 4,8/2,4 GN/YE
0.51 mm
TRUE
0.51 mm
50 m
2.4 mm
FALSE
2:1
FALSE
Datasheet 3443889 LAPP 61742483 Heatshrink Green-yellow 4.8 mm 2.4 mm Shrinkage:2:1 50 m
Datasheet 3443889 LAPP 61742483 Heatshrink Green-yellow 4.8 mm 2.4 mm Shrinkage:2:1 50 m
User & Safety Instructions 3443889 LAPP 61742483 Heatshrink Green-yellow 4.8 mm 2.4 mm Shrinkage:2:1 50 m
The necessary accessories are required to use the article as described.