• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61746995 SILVYN® RILL PA6 36/36X42,5 BK Conduit Black 36 mm 25 m

Image similar
Product type
Conduit
Content
25 m
Material
Polyamide
Conduit features
halogen-free
Abrasion-resistant
flame-retardant
oil-resistant
Inside diameter
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 17.00)
€ 445.00
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® cable protection hose RILL PA6

  • PA6
  • very flexible

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image shows the 'Lloyd's Register' logo above the text 'Type Approved' on a black background.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Conduit

Content

25 m

Factory colour

Black

Material

Polyamide

Conduit features

halogen-free

Abrasion-resistant

flame-retardant

oil-resistant

Inside diameter

36 mm

Outside Ø

42.50 mm

Max. temperature

+115 °C

Min. temperature

-40 °C

Bend radius

90 mm

Manufacturer part #

61746995

Certification marks

UL file no.: E86359

RoHS-compliant

Yes

Type

SILVYN® RILL PA6 36/36X42,5 BK

Material (details)

PA 6 silicone-free, UL94 V0

Type

SILVYN® RILL PA6

Temperature range

-40 - +115 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1042687 LAPP 61746995 SILVYN® RILL PA6 36/36X42,5 BK Conduit Black 36 mm 25 m

User & Safety Instructions

User & Safety Instructions 1042687 LAPP 61746995 SILVYN® RILL PA6 36/36X42,5 BK Conduit Black 36 mm 25 m

Description

This parallel corrugated protective hose meets the highest demands of pressure and abrasion resistance. In addition, this plastic hose is distinguished by its high resistance to oil, petrol and solvents as well as its low flammability.

Scope of delivery

  • Packing (25 m).
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)