• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61747135/1 SILVYN® RILL PA6 LL 11/12x15,8 BK Conduit Black 12 mm Sold per metre

Product type
Conduit
Content
Sold per metre
Material
Polyamide
Conduit features
halogen-free
Inside diameter
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

443 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

SILVYN ® cable protection hose RILL PA6 LL

Our service for you

  • Logo with a white anchor and scales on a blue background, with the text 'DNV' in white on a green background.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

Polyamide

Conduit features

halogen-free

Inside diameter

12 mm

Outside Ø

15.80 mm

Max. temperature

+120 °C

Bend radius

35 mm

Manufacturer part #

61747135/1

RoHS-compliant

Yes

Type

SILVYN® RILL PA6 LL 11/12x15,8 BK

Max. length sold by the metre

50 m

Documents & Downloads

Datasheet

Datasheet 604960 LAPP 61747135/1 SILVYN® RILL PA6 LL 11/12x15,8 BK Conduit Black 12 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 604960 LAPP 61747135/1 SILVYN® RILL PA6 LL 11/12x15,8 BK Conduit Black 12 mm Sold per metre

Information

Information 604960 LAPP 61747135/1 SILVYN® RILL PA6 LL 11/12x15,8 BK Conduit Black 12 mm Sold per metre

Description

This parallel corrugated protective hose is form stable, flexible and step resistant. The low weight and the increased resistance to oils, petrol, acids and other chemicals, this plastic hose is distinguished.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)