
Highlights & Details
SILVYN ® cable protection hose RILL PA6 LL
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Grey
- Material
Polyamide
- Conduit features
halogen-free
- Inside diameter
23 mm
- Outside Ø
28.50 mm
- Max. temperature
+120 °C
- Bend radius
55 mm
- Manufacturer part #
61747160
- RoHS-compliant
Yes
- Type
SILVYN® RILL PA6 LL 21/23x28,5 GY
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 606699 LAPP 61747160 SILVYN® RILL PA6 LL 21/23x28,5 GY Conduit Grey 23 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 606699 LAPP 61747160 SILVYN® RILL PA6 LL 21/23x28,5 GY Conduit Grey 23 mm Sold per metre
Information
Information 606699 LAPP 61747160 SILVYN® RILL PA6 LL 21/23x28,5 GY Conduit Grey 23 mm Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 17.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























