• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61749820 Shielding connecting plug Blue 100 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Shielding connecting plug
Content
100 pc(s)
Factory colour
Blue
Manufacturer part #
61749820
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHIELD-KON ® Shield connector

  • Blue

Technical specifications

  • Internal diameter. 3.25 mm.
Packaging type

Piece

Product type

Shielding connecting plug

Factory colour

Blue

Content

100 pc(s)

Manufacturer part #

61749820

RoHS-compliant

Yes

Type

GSC 128

Type

Outer Sleeve

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041877 LAPP 61749820 Shielding connecting plug Blue 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1041877 LAPP 61749820 Shielding connecting plug Blue 100 pc(s) Piece

Description

SHIELD-KON ® Shield connector for shielded wire, inner sleeve GSB, outer sleeve GSC, reliable connection. For the processing of shield cable from 1.1 to 9.4 mm dielectric diameter (diameter after removal of the umbrella), telecommunications, Railway Applications,, hard, stable inner sleeve takes the pressure and thus protects the inner conductor.

This text is machine translated.

Scope of delivery

  • Outer Sleeve

Hints

Inner sleeve must be ordered.