• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61751595 SILVYN® ELU glatt 26,5x33,1 BK Conduit Black 26 mm 30 m

1/2
Image similar
Product type
Conduit
Content
30 m
Material
PVC
Conduit features
pressure-resistant
Flexible
smooth inner lining
Inside diameter
26 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.83)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

SILVYN ® ELU protective hose

Our service for you

Technical specifications

Product type

Conduit

Content

30 m

Factory colour

Black

Material

PVC

Conduit features

pressure-resistant

Flexible

smooth inner lining

Inside diameter

26 mm

Outside Ø

33.10 mm

Max. temperature

+70 °C

Min. temperature

-5 °C

Bend radius

140 mm

Manufacturer part #

61751595

RoHS-compliant

Yes

Type

SILVYN® ELU glatt 26,5x33,1 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1500411 LAPP 61751595 SILVYN® ELU glatt 26,5x33,1 BK Conduit Black 26 mm 30 m

User & Safety Instructions

User & Safety Instructions 1500411 LAPP 61751595 SILVYN® ELU glatt 26,5x33,1 BK Conduit Black 26 mm 30 m

Description

Scope of delivery

  • Packing (30 m).
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)