• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61751761 SILVYN® ELT glatt 35,4x41,8 BU Conduit Blue 35.40 mm 30 m

1/2
Image similar
Product type
Conduit
Content
30 m
Material
PVC
Inside diameter
35.40 mm
Outside Ø
41.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.97)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

SILVYN® cable protection hose ELT

  • Heat-resistant

Our service for you

Technical specifications

Product type

Conduit

Content

30 m

Factory colour

Blue

Material

PVC

Inside diameter

35.40 mm

Outside Ø

41.80 mm

Max. temperature

+90 °C

Min. temperature

-20 °C

Bend radius

190 mm

Manufacturer part #

61751761

RoHS-compliant

Yes

Type

SILVYN® ELT glatt 35,4x41,8 BU

Material (details)

PVC

Temperature range

-10 - +90 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1500911 LAPP 61751761 SILVYN® ELT glatt 35,4x41,8 BU Conduit Blue 35.40 mm 30 m

User & Safety Instructions

User & Safety Instructions 1500911 LAPP 61751761 SILVYN® ELT glatt 35,4x41,8 BU Conduit Blue 35.40 mm 30 m

Description

The flexible fully plastic hose with a stable shape SILVYN ELT with temperature-resistant soft-PVC sheath and welded hard-PVC spiral lying inside. The inner wall is so smooth that cables and single wires can be pulled in without any problem. Owing to the temperature-resistant outer sheath this hose is suitable for use starting from +60 °C.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)