• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61791275 SKINMATIC KB-M 16X1,5 M16 M16 HSSE 1 pc(s)

Image similar
External thread
M16
Size
M16
Material
HSSE
Thread length
35 mm
Length
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

SKINMATIC ® KB-M thread cutter

Our service for you

Technical specifications

External thread

M16

Size

M16

Thread length

35 mm

Length

35 mm

Material

HSSE

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.123 kg

Manufacturer part #

61791275

Type

SKINMATIC KB-M 16X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1020608 LAPP 61791275 SKINMATIC KB-M 16X1,5 M16 M16 HSSE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020608 LAPP 61791275 SKINMATIC KB-M 16X1,5 M16 M16 HSSE 1 pc(s)

Description

For simultaneous drilling and cutting of metric threads. Is particularly suitable for thin-walled components and sheets.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)