• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61791276 SKINMATIC KB-M 20X1,5 M20 M20 HSSE 1 pc(s)

Image similar
External thread
M20
Size
M20
Material
HSSE
Outside Ø
20 mm
Length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

SKINMATIC ® KB-M thread cutter

Our service for you

Technical specifications

Outside Ø

20 mm

External thread

M20

Size

M20

Length

40 mm

Height

165 mm

Material

HSSE

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.216 kg

Manufacturer part #

61791276

Type

SKINMATIC KB-M 20X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1020609 LAPP 61791276 SKINMATIC KB-M 20X1,5 M20 M20 HSSE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020609 LAPP 61791276 SKINMATIC KB-M 20X1,5 M20 M20 HSSE 1 pc(s)

Description

For simultaneous drilling and cutting of metric threads. Is particularly suitable for thin-walled components and sheets.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)