• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61793060 ISY 5 Insulating Tube Black

Image similar
Product type
Insulation tubing
Inside diameter
5 mm
Material
PVC
Wall thickness
0.60 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1983 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 61793060 ISY 5 Insulating Tube Black

  • Inside diameter: 5 mm
  • Black

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • 1 kV breakdown voltage
Product type

Insulation tubing

Inside diameter

5 mm

Wall thickness

0.60 mm

Material

PVC

Factory colour

Black

Fire protection properties

According to DIN 75200 (FMVSS302 223)

Halogen-free

No

Manufacturer part #

61793060

Content

Sold per metre

RoHS-compliant

Yes

Max. temperature

+60 °C

Min. temperature

-10 °C

Type

ISY 5

Material (details)

Soft PVC with smooth surface

Max. length sold by the metre

500 m

Certification marks

DIN 40621

Temperature range

-10 - +60 °C

Documents & Downloads

Datasheet

Datasheet 541073 LAPP 61793060 ISY 5 Insulating Tube Black

User & Safety Instructions

User & Safety Instructions 541073 LAPP 61793060 ISY 5 Insulating Tube Black

Information

Information 541073 LAPP 61793060 ISY 5 Insulating Tube Black

Description

To the isolation of connection points.

More interesting products

(*All information is plus legal VAT)