• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61796570 KR 4/4 Crimp cable lug 180 ° 4 mm² Hole Ø: 4 mm 100 pc(s) Piece

Collection
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
4 mm²
Hole Ø
4 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring Cable Lugs

  • Hole Ø: 4 mm
  • Cross section (max.): 4 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

4 mm²

Hole Ø

4 mm

Connection angle

180°

Contact material

Cathode copper, tin plated

Content

100 pc(s)

Dim

4

Manufacturer part #

61796570

Dimensions

4 mm

Length

21 mm

Min. cross section

0.75 mm²

RoHS-compliant

Yes

Type

KR 4/4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041373 LAPP 61796570 KR 4/4 Crimp cable lug 180 ° 4 mm² Hole Ø: 4 mm 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1041373 LAPP 61796570 KR 4/4 Crimp cable lug 180 ° 4 mm² Hole Ø: 4 mm 100 pc(s) Piece

Description

For fine and multi-wire copper conductor (Class 2 and 5) with a cross-section range from 0.75 to 10 mm².

This text is machine translated.