• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61796960 KRT 150/12 Crimp cable lug 180 ° 150 mm² Hole Ø: 12 mm 25 pc(s) Piece

Collection
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
150 mm²
Hole Ø
12 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring Cable Lugs

  • Hole Ø: 12 mm
  • Cross section (max.): 150 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

150 mm²

Hole Ø

12 mm

Connection angle

180°

Contact material

Cathode copper, tin plated

Content

25 pc(s)

Dim

12

Manufacturer part #

61796960

Dimensions

12 mm

Length

76 mm

Min. cross section

10 mm²

RoHS-compliant

Yes

Type

KRT 150/12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041427 LAPP 61796960 KRT 150/12 Crimp cable lug 180 ° 150 mm² Hole Ø: 12 mm 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1041427 LAPP 61796960 KRT 150/12 Crimp cable lug 180 ° 150 mm² Hole Ø: 12 mm 25 pc(s) Piece

Description

For multi-wire copper conductor (class 2) with a cross-section range from 10 to 400 mm².

This text is machine translated.