
Number (Package size 100 pc(s))
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves AHI insulated
- 20 mm
- Yellow
Technical specifications
- Product type
Ferrule
- Cross section per core
6 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
10
- Manufacturer part #
61801810
- Insulation material
PP
- Length
20 mm
- Cross-section x Length
6 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
-5 - +105 °C
- Type
AHI DIN N 6/12YE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1021130 LAPP 61801810 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1021130 LAPP 61801810 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
Description
Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows.
This text is machine translated.
This text is machine translated.






























