
Number (Package size 100 pc(s))
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 3.98
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves without plastic collars
- 7 mm
- Metal
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
0.1 mm²
- Sleeve length
7 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
26
- Manufacturer part #
440007.47
- Length
7 mm
- Cross-section x Length
0.1 mm² x 7 mm
- RoHS-compliant
Yes
- Type
440007.47
- Material (details)
Tinned electrolytic copper
- Standards
DIN 46228/1
Documents & Downloads
Datasheet
Datasheet 1226344 Vogt Verbindungstechnik 440007.47 Ferrule 0.1 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1226344 Vogt Verbindungstechnik 440007.47 Ferrule 0.1 mm² Not insulated Metal 100 pc(s)
Description
Scope of delivery
- 100 items
































