
Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves with plastic collars
- 24 mm
- Ivory
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
16 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Ivory
- Country colour code
FR
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
6
- Manufacturer part #
470912
- Insulation material
PP
- Length
24 mm
- Cross-section x Length
16 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
470912
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
16 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 617803 Vogt Verbindungstechnik 470912 Ferrule 16 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617803 Vogt Verbindungstechnik 470912 Ferrule 16 mm² Partially insulated Ivory 100 pc(s)
Description
FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items








































