
Number (Package size 1000 pc(s))
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
Insulated wire-end sleeves
- 13.5 mm
- Black
Technical specifications
- Product type
Ferrule
- Cross section per core
1.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Black
- Country colour code
DIN
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
16
- Manufacturer part #
1728
- Insulation material
PP
- Length
13.5 mm
- Cross-section x Length
1.5 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
up to +105 °C
- Type
1728
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736231 Klauke 1728 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 736231 Klauke 1728 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)



































