
Number (Package size 1000 pc(s))
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Insulated wire-end sleeves
- 13.5 mm
- Red
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
1 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Country colour code
DIN
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
18
- Manufacturer part #
1718
- Insulation material
PP
- Length
13.5 mm
- Cross-section x Length
1 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
up to +105 °C
- Type
1718
Documents & Downloads
Datasheet
Datasheet 736209 Klauke 1718 Ferrule 1 mm² Partially insulated Red 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 736209 Klauke 1718 Ferrule 1 mm² Partially insulated Red 1000 pc(s)



































