
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Ferrule
1 mm²
8 mm
Partially insulated
Red
DIN
1000 pc(s)
Cathode copper, tin plated
18
4718
PP
14 mm
1 mm² x 8 mm
Yes
up to +105 °C
4718
Datasheet 735913 Klauke 4718 Ferrule 1 mm² Partially insulated Red 1000 pc(s)
User & Safety Instructions 735913 Klauke 4718 Ferrule 1 mm² Partially insulated Red 1000 pc(s)