
Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Insulated wire-end sleeves according to DIN
- 22 mm
- Red
Technical specifications
- Product type
Ferrule
- Cross section per core
10 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
8
- Manufacturer part #
47612
- Insulation material
PP
- Length
22 mm
- Cross-section x Length
10 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
up to +105 °C
- Type
47612
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736038 Klauke 47612 Ferrule 10 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 736038 Klauke 47612 Ferrule 10 mm² Partially insulated Red 100 pc(s)



































