
Number (Package size 100 pc(s))
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Insulated Twin wire-end sleeves according to DIN 46228
- 18.5 mm
- Blue
Technical specifications
- Product type
Twin ferrule
- Cross section per core
2.5 mm²
- Sleeve length
10 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
13
- Manufacturer part #
87310
- Insulation material
PP
- Length
18.5 mm
- Cross-section x Length
2.5 mm² x 10 mm
- RoHS-compliant
Yes
- Temperature range
up to +105 °C
- Type
87310
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736575 Klauke 87310 Twin ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 736575 Klauke 87310 Twin ferrule 2.5 mm² Partially insulated Blue 100 pc(s)









































