
Number (Package size 1000 pc(s))
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Insulated wire-end sleeves according to DIN
- 14 mm
- Black
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
1.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Black
- Country colour code
DIN
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
16
- Manufacturer part #
4728
- Insulation material
PP
- Length
14 mm
- Cross-section x Length
1.5 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
up to +105 °C
- Type
4728
Documents & Downloads
Datasheet
Datasheet 735939 Klauke 4728 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 735939 Klauke 4728 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)



































