
Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 3.70
incl. VAT
14-day return policy included
Highlights & Details
Klauke 92R4 92R4 Crimp cable lug + peephole 180 ° M4 1.50 mm² Hole Ø: 4.3 mm 1 pc(s)
- 1.5 mm²
Technical specifications
- Product type
Crimp cable lug
- max. cross section
1.50 mm²
- Thread size
M4
- Hole Ø
4.3 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
92R4
- RoHS-compliant
Yes
- Features
+ peephole
- Type
92R4
- Material (details)
Cu, tin-plated surface
- Type
With inspection hole, for fine-stranded conductors
- Cross section
1.5 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 737589 Klauke 92R4 92R4 Crimp cable lug + peephole 180 ° M4 1.50 mm² Hole Ø: 4.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737589 Klauke 92R4 92R4 Crimp cable lug + peephole 180 ° M4 1.50 mm² Hole Ø: 4.3 mm 1 pc(s)
































