
Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
Insulated Twin wire-end sleeves according to DIN 46228
- 16 mm
- Black
Technical specifications
- Product type
Twin ferrule
- Cross section per core
1.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Black
- Country colour code
DIN
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
15
- Manufacturer part #
8728
- Insulation material
PP
- Length
16 mm
- Cross-section x Length
1.5 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
up to +105 °C
- Type
8728
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736535 Klauke 8728 Twin ferrule 1.5 mm² Partially insulated Black 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 736535 Klauke 8728 Twin ferrule 1.5 mm² Partially insulated Black 1000 pc(s)









































