
Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 57.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
Insulated wire-end sleeves according to DIN
- 18 mm
- Blue
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
2.5 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Country colour code
DIN
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
14
- Manufacturer part #
47312
- Insulation material
PP
- Length
18 mm
- Cross-section x Length
2.5 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
up to +105 °C
- Type
47312
Documents & Downloads
Datasheet
Datasheet 735964 Klauke 47312 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 735964 Klauke 47312 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)




































